There are no models available for this part yet.
Overview of LRSA1008-2428-900 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2428A | Analog Devices | LTC2975 Demo Board Set - LTM46 | |
ADZS-AD2428MINI | Analog Devices | A2B Evaluation breakout board | |
EVAL-AD2428WB1BZ | Analog Devices | Bus-powered A2B slave node |
Price & Stock for LRSA1008-2428-900 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LRSA1008-2428-900
|
Avnet Americas | AC/DC Power Supply Dual-OUT 24V/28V 10A/8A 240W/224W Rack Mount - Bulk (Alt: LRSA1008-2428-900) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$3,003.0000 | Buy Now |