-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64336900GXXXFHWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336900GXXXFHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRS40-15-900G-ND
|
DigiKey | AC/DC CONVERTER 15V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
5 In Stock |
|
$5,870.2200 | Buy Now |
DISTI #
784-LRS40-15-900G
|
Mouser Electronics | Rack Mount Power Supplies POWER RACK RoHS: Compliant | 0 |
|
$5,870.2200 | Order Now |
DISTI #
73659314
|
RS | Power Supply, AC-DC, Subrack System, 85-264Vin, 15Vout, 40A, LRS Series | Bel Power Solutions LRS40-15-900G RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5,943.2000 | RFQ |
DISTI #
000000000006359192
|
Sager | Rack Mount Power Supplies POWER RACK Min Qty: 10 | 0 |
|
$5,826.6700 / $6,881.8900 | Buy Now |
|
Master Electronics | Regulated DIN Rail Power Supply RoHS: Compliant |
1 In Stock |
|
$5,556.9400 / $5,727.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRS40-15-900G
Bel Power Solutions
Buy Now
|
Compare Parts:
LRS40-15-900G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |