Part Details for LRS1370 by Sharp Corp
Overview of LRS1370 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRS1370
LRS1370 CAD Models
LRS1370 Part Data Attributes
|
LRS1370
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LRS1370
Sharp Corp
Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 8 X 11 MM, PLASTIC, CSP-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | CONTAINS 128K X 16 BITS SRAM | |
JESD-30 Code | R-PBGA-B72 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for LRS1370
This table gives cross-reference parts and alternative options found for LRS1370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRS1370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRS1360C | Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, CSP-72 | Sharp Corp | LRS1370 vs LRS1360C |
LRS1342 | Memory Circuit, 1MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, FBGA-72 | Sharp Corp | LRS1370 vs LRS1342 |
LRS1337 | Memory Circuit, 2MX16, CMOS, PBGA72, 8 X 11 MM, PLASTIC, FBGA-72 | Sharp Corp | LRS1370 vs LRS1337 |