Part Details for LRS05-28-901G by Bel Fuse
Overview of LRS05-28-901G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2069-01GILFTR | Renesas Electronics Corporation | VCXO-Based Line Card Clock Synchronizer | |
HD64336901GXXXFHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
MK2069-01GILF | Renesas Electronics Corporation | VCXO-Based Line Card Clock Synchronizer |
Price & Stock for LRS05-28-901G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRS05-28-901G
|
Avnet Americas | AC to DC Power Supply 2-OUT 28V 5A 150W (Alt: LRS05-28-901G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | 0 |
|
$3,867.5000 | Buy Now |