Part Details for LRS-600-27 by Mean Well
Overview of LRS-600-27 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LRS-600-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-LRS-600-27-ND
|
DigiKey | AC/DC CONVERTER 27V 599W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$56.6456 / $63.8200 | Buy Now |
DISTI #
LRS-600-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-600-27) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LRS-600-27
|
Mouser Electronics | Switching Power Supplies 599.4W 27V 22.2A RoHS: Compliant | 9 |
|
$61.4600 / $67.5400 | Buy Now |
DISTI #
73281071
|
RS | Power Supply, AC-DC, 600W, 27V, 22.2A, Enclosed, LRS-600 Series | MEAN WELL LRS-600-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$64.3800 / $66.3700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.9400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 27VDC - 22.2A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals RoHS: Compliant |
36 On Order 34 Factory Stock |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
000000000006374947
|
Sager | Switching Power Supplies 599.4W 27V 22.2A Min Qty: 1 | 1 |
|
$52.9000 / $59.9000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 600W - 27VDC - 22.2A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals RoHS: Compliant |
36 On Order 34 Factory Stock |
|
$52.9000 / $59.9000 | Buy Now |
|
Neutron USA | Switching Power Supplies 599.4W 27V 22.2A | 13 |
|
$152.8900 | Buy Now |
Part Details for LRS-600-27
LRS-600-27 CAD Models
LRS-600-27 Part Data Attributes
|
LRS-600-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-600-27
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |