Part Details for LRS-50-15 by Mean Well
Overview of LRS-50-15 by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRS-50-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5555
|
Newark | Power Supply, Ac-Dc, 15V, 3.4A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:51W, Output Voltage - Output 1:15V, Output Current - Output 1:3.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-50-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $16.5200 | Buy Now |
DISTI #
1866-3353-ND
|
DigiKey | AC/DC CONVERTER 15V 51W Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$13.2512 / $14.4900 | Buy Now |
DISTI #
LRS-50-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-50-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
709-LRS50-15
|
Mouser Electronics | Switching Power Supplies 51W 15V 3.4A RoHS: Compliant | 9 |
|
$14.0300 / $15.3500 | Buy Now |
DISTI #
70696523
|
RS | Power Supply, AC-DC,15V,3.4A100-264V In, Enclosed, Commercial,51W, LRS Series | MEAN WELL LRS-50-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8200 / $15.3500 | RFQ |
|
Future Electronics | LRS-50 Series 50 W Single Output 15 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.0000 / $12.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@3.4A - 51W RoHS: Compliant |
82 In Stock |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
66293162
|
Verical | AC/DC Power Supply Single-OUT 15V 3.4A 51W 5-Pin Min Qty: 5 Package Multiple: 1 Date Code: 2244 | Americas - 79 |
|
$12.5504 / $13.8182 | Buy Now |
DISTI #
LRS-50-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-50-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.6000 / $12.0000 | Buy Now |
DISTI #
LRS-50-15
|
TME | Power supply: switched-mode, for building in,modular, 51W, 15VDC Min Qty: 1 | 0 |
|
$10.6000 / $12.0000 | RFQ |
Part Details for LRS-50-15
LRS-50-15 CAD Models
LRS-50-15 Part Data Attributes:
|
LRS-50-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-50-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 51 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |