-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRS-150-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5539
|
Newark | Power Supply, Ac-Dc, 24V, 6.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1Out... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$25.8900 | Buy Now |
DISTI #
1866-3321-ND
|
DigiKey | AC/DC CONVERTER 24V 156W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2464 In Stock |
|
$20.3828 / $22.4700 | Buy Now |
DISTI #
LRS-150-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.5A 156W - Boxed Product (Development Kits) (Alt: LRS-150-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box |
57 |
|
$16.3000 / $18.4000 | Buy Now |
DISTI #
709-LRS150-24
|
Mouser Electronics | Switching Power Supplies 156W 24V 6.5A 115/230Vac by switch RoHS: Compliant | 319 |
|
$17.7900 / $20.3200 | Buy Now |
DISTI #
70696543
|
RS | Power Supply, AC-DC,24V,6.5A100-132/170-264V In, Enclosed,156W, LRS Series | MEAN WELL LRS-150-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 164 |
|
$19.9400 | Buy Now |
|
Future Electronics | LRS-150 Series 150 W Single Output 24 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box |
0 Box |
|
$18.4000 / $19.3200 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output enclosed power supply - AC input select switch - Output 24VDC at 6.5A - 150W - U... more RoHS: Compliant |
1048 In Stock |
|
$16.3000 / $18.4000 | Buy Now |
DISTI #
LRS-150-24
|
TME | Power supply: switching, for building in,modular, 156W, 24VDC Min Qty: 1 | 1341 |
|
$16.3000 / $18.4000 | Buy Now |
DISTI #
000000000005396767
|
Sager | Switching Power Supplies 156W 24V 6.5A 115/230Vac by switch Min Qty: 1 | 7614 |
|
$16.3000 / $18.4000 | Buy Now |
DISTI #
PS-LRS-150-24
|
Maritex | Power Supply, module, 156W, 24V, 6.5A, 85-132VAC/170-264VAC, 240-370VDC Min Qty: 1 Package Multiple: 1 | 829 |
|
$16.2990 / $18.3990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRS-150-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-150-24
Mean Well
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, EAC, UL, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for LRS-150-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRS-150-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMES150-24S277NZ-P | Aimtec | Check for Price | AC-DC Regulated Power Supply Module | LRS-150-24 vs AMES150-24S277NZ-P |
VGS-150C-24-A | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid | LRS-150-24 vs VGS-150C-24-A |
LM150-23B24 | MORNSUN | Check for Price | Power Supply Module, | LRS-150-24 vs LM150-23B24 |
LRS-150F-24 | Mean Well | $26.5583 | AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid, PACKAGE-8 | LRS-150-24 vs LRS-150F-24 |
VGS-150C-24-B | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid | LRS-150-24 vs VGS-150C-24-B |
AMES150-24S277NZ | Aimtec | $26.7303 | AC-DC Regulated Power Supply Module | LRS-150-24 vs AMES150-24S277NZ |
AMES150-24SNZ | Aimtec | Check for Price | Power Supply Module | LRS-150-24 vs AMES150-24SNZ |
VGS-150B-24 | CUI Inc | $47.9853 | Chassis Mount Power Supply, 24 Vdc, 6.5 A, 156 W | LRS-150-24 vs VGS-150B-24 |