-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5860
|
Newark | Power Supply, Ac-Dc, 36V, 2.8A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1Outputs, Output Power Max:100.8W, Output Voltage - Output 1:36Vdc, Output Current - Output 1:2.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-100N2-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$18.3600 / $27.3700 | Buy Now |
DISTI #
1866-LRS-100N2-36-ND
|
DigiKey | O/P +36V2.8A Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$17.2204 / $18.8900 | Buy Now |
DISTI #
LRS-100N2-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LRS-100N2-36) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
709-LRS-100N2-36
|
Mouser Electronics | Switching Power Supplies 100.8W 36V 2.8A 200% Peak Power RoHS: Compliant | 6 |
|
$16.3200 / $19.8100 | Buy Now |
DISTI #
74787910
|
RS | Power Supply, AC-DC, 100W, 2xPeak Power, 36V, 2.8A, Enclosed, LRS-N2 Series | MEAN WELL LRS-100N2-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$16.8100 / $18.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC 100W 36V Single Output Power Supply, 200% Peak, Enclosed RoHS: Compliant |
8 In Stock |
|
$15.1000 / $17.1000 | Buy Now |
DISTI #
000000000007169914
|
Sager | Switching Power Supplies 100.8W 36V 2.8A 200% Peak Power Min Qty: 1 | 20 |
|
$15.1000 / $17.1000 | Buy Now |
|
Master Electronics | AC/DC 100W 36V Single Output Power Supply, 200% Peak, Enclosed RoHS: Compliant |
8 In Stock |
|
$15.1000 / $17.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRS-100N2-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-100N2-36
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |