-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5531
|
Newark | Power Supply, Ac-Dc, 15V, 7A, No. Of Outputs:1Outputs, Output Power Max:105W, Output Voltage - Output 1:15V, Output Current - Output 1:7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Mean Well LRS-100-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 / $21.8100 | Buy Now |
DISTI #
1866-3313-ND
|
DigiKey | AC/DC CONVERTER 15V 105W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2545 In Stock |
|
$14.0000 / $15.8000 | Buy Now |
DISTI #
LRS-100-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 7A 105W - Boxed Product (Development Kits) (Alt: LRS-100-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.9000 / $15.8000 | Buy Now |
DISTI #
709-LRS100-15
|
Mouser Electronics | Switching Power Supplies 105W 15V 7A RoHS: Compliant | 1396 |
|
$17.7500 / $18.9200 | Buy Now |
DISTI #
70696536
|
RS | Power Supply, AC-DC,15V,7A100-264V In, Enclosed, Commercial,105W, LRS Series | MEAN WELL LRS-100-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$17.3100 / $19.2300 | Buy Now |
|
Future Electronics | LRS-100 Series 100 W Single Output 15 V Enclosed Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$15.8000 / $16.5900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@7A - 105W RoHS: Compliant |
205 In Stock |
|
$13.9000 / $15.8000 | Buy Now |
DISTI #
LRS-100-15
|
TME | Power supply: switched-mode, for building in,modular, 105W, 7A Min Qty: 1 | 0 |
|
$13.9000 / $15.8000 | RFQ |
DISTI #
000000000005402245
|
Sager | Switching Power Supplies 105W 15V 7A Min Qty: 1 | 24 |
|
$13.9400 / $15.7700 | Buy Now |
DISTI #
PS-LRS-100-15
|
Maritex | Power supply, module, 105W, 15V, 7A, 85-264VAC, 120-373VDC Min Qty: 1 Package Multiple: 1 | 5 |
|
$13.9010 / $15.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LRS-100-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LRS-100-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EN, CCC, EAC | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 129 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 105 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.53 s | |
Width | 97 mm |