Part Details for LRPS-2-1W-75J by Mini-Circuits
Overview of LRPS-2-1W-75J by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LRPS-2-1W-75J
LRPS-2-1W-75J CAD Models
LRPS-2-1W-75J Part Data Attributes
|
LRPS-2-1W-75J
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LRPS-2-1W-75J
Mini-Circuits
Combiner, 10MHz Min, 650MHz Max, 1.2dB Insertion Loss-Max, CASE QQQ569, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE QQQ569, 6 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 650 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.36 |