Part Details for LRPS-2-1-75J by Mini-Circuits
Overview of LRPS-2-1-75J by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LRPS-2-1-75J
LRPS-2-1-75J CAD Models
LRPS-2-1-75J Part Data Attributes
|
LRPS-2-1-75J
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LRPS-2-1-75J
Mini-Circuits
Combiner, 2MHz Min, 500MHz Max, 1dB Insertion Loss-Max, CASE QQQ569, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE QQQ569, 6 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SMDIP6,.4 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.25 |