LRMS-30J+
Mini-Circuits
Description: Double Balanced Mixer, 200MHz Min, 3000MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE QQQ569, 6 PIN

Overview of LRMS-30J+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LRMS-30J+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 139-LRMS-30J+
Mouser Electronics RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz RoHS: Compliant 0
  • 100 $16.1800
  • 200 $14.8900
$14.8900 / $16.1800 Order Now
Bristol Electronics   Min Qty: 1 19
  • 1 $24.0000
$24.0000 Buy Now
Quest Components   15
  • 1 $26.0000
$26.0000 Buy Now

CAD Models for LRMS-30J+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LRMS-30J+ by Mini-Circuits

LRMS-30J+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
SMDIP6,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
COMPONENT
Conversion Loss-Max
9.8 dB
Input Power-Max (CW)
17 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
200 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
SMDIP6,.4
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max
6.26
Want to compare parts?
  1. LRMS-30J+
    Mini-Circuits
    Double Balanced Mixer, 200MHz Min, 3000MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE QQQ569, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRMS-30J+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRMS-30J+ by Mini-Circuits

  • Please alert me when LRMS-30J+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LRMS-30J+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRMS-30J+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LRMS-30J+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRMS-30J+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRMS-30J+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: