There are no models available for this part yet.
Overview of LRMS-2-TR+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for LRMS-2-TR+ by Mini-Circuits
Part Data Attributes for LRMS-2-TR+ by Mini-Circuits
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
Construction
|
MODULE
|
Conversion Loss-Max
|
9.5 dB
|
Input Power-Max (CW)
|
1 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
5 MHz
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Alternate Parts for LRMS-2-TR+
This table gives cross-reference parts and alternative options found for LRMS-2-TR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRMS-2-TR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRMS-2+ | Double Balanced Mixer, 5MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE QQQ130, 6 PIN | Mini-Circuits | LRMS-2-TR+ vs LRMS-2+ |