Part Details for LRMAP2512-R002FT4 by TT Electronics plc
Overview of LRMAP2512-R002FT4 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAP2512-R002FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-LRMAP2512R002FT4
|
Mouser Electronics | Current Sense Resistors - SMD 2512 2mOhms 1% Power RoHS: Compliant | 826 |
|
$0.4320 / $0.7800 | Buy Now |
DISTI #
LRMAP2512-R002FT4
|
TTI | Current Sense Resistors - SMD 2512 2mOhms 1% Power RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.4070 / $0.4150 | Buy Now |