There are no models available for this part yet.
Overview of LRMAP2512-R0005FT4 by Welwyn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LRMAP2512-R0005FT4 by Welwyn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LRMAP2512-R0005FT4
|
IBS Electronics | Fixed Resistor, 3W, 0.0005ohm, 1% +, /-Tol, 275ppm/Cel, Surface Mount, 2512 Min Qty: 100 Package Multiple: 1 | 99800 |
|
$0.5720 / $0.6760 | Buy Now |