Part Details for LRMAN1225-R04FT4 by TT Electronics Welwyn Components
Overview of LRMAN1225-R04FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAN1225-R04FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5694
|
Newark | Current Sense Res, Aec-Q200, 0R04, 1225, Resistance:0.04Ohm, Product Range:Lrma N Series, Resistor Case/Package:1225 [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAN1225-R04FT4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 | Buy Now |
DISTI #
54AH5693
|
Newark | Current Sense Res, Aec-Q200, 0R04, 1225, Resistance:0.04Ohm, Product Range:Lrma N Series, Resistor Case/Package:1225 [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAN1225-R04FT4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4810 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2851 / $0.3158 | Buy Now |