Part Details for LRMAM2512-R03FT4 by TT Electronics Welwyn Components
Overview of LRMAM2512-R03FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAM2512-R03FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4329
|
Newark | Curr Sense Res, Aec-Q200, 0R03, 1W, 2512, Resistance:0.03Ohm, Product Range:Lrma Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM2512-R03FT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1666 |
|
$0.0270 | Buy Now |
DISTI #
54AH5601
|
Newark | Curr Sense Res, Aec-Q200, 0R03, 1W, 2512, Resistance:0.03Ohm, Product Range:Lrma Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM2512-R03FT4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Alloy 2512 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive RoHS: Compliant | 0 |
|
$0.1072 / $0.1217 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3515 |
|
RFQ |
Part Details for LRMAM2512-R03FT4
LRMAM2512-R03FT4 CAD Models
LRMAM2512-R03FT4 Part Data Attributes
|
LRMAM2512-R03FT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LRMAM2512-R03FT4
TT Electronics Welwyn Components
RESISTOR, CURRENT SENSE, METAL ALLOY, 1W, 1%, 75ppm, 0.03ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |