Part Details for LRMAM1206-R03FT5 by TT Electronics plc
Overview of LRMAM1206-R03FT5 by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAM1206-R03FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-LRMAM1206R03FT5
|
Mouser Electronics | Current Sense Resistors - SMD 1W 30 mOhm 1% Metal Strip resistor RoHS: Compliant | 3675 |
|
$0.1400 / $0.5900 | Buy Now |
DISTI #
LRMAM1206-R03FT5
|
TTI | Current Sense Resistors - SMD 1W 30 mOhm 1% Metal Strip resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1420 | Buy Now |
DISTI #
SMC-LRMAM1206-R03FT5
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ |