Part Details for LRMAM1206-R025FT5 by TT Electronics Welwyn Components
Overview of LRMAM1206-R025FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAM1206-R025FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4325
|
Newark | Current Sense Resistor, 0R025, 1%, 1206, Resistance:0.025Ohm, Product Range:Lrma Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM1206-R025FT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7794 |
|
$0.3880 / $0.4410 | Buy Now |
DISTI #
54AH5558
|
Newark | Current Sense Resistor, 0R025, 1%, 1206, Resistance:0.025Ohm, Product Range:Lrma Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:3.2Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM1206-R025FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
E02:0323_05284822
|
Arrow Electronics | Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2346 | Europe - 5000 |
|
$0.0970 / $0.1146 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1116 / $0.1274 | Buy Now |
DISTI #
77696711
|
Verical | Res Metal Alloy 1206 0.025 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2346 | Americas - 5000 |
|
$0.0968 / $0.1143 | Buy Now |
DISTI #
C1S812300283498
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.1070 | Buy Now |
Part Details for LRMAM1206-R025FT5
LRMAM1206-R025FT5 CAD Models
LRMAM1206-R025FT5 Part Data Attributes
|
LRMAM1206-R025FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LRMAM1206-R025FT5
TT Electronics Welwyn Components
RESISTOR, CURRENT SENSE, METAL ALLOY, 1W, 1%, 75ppm, 0.025ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |