Part Details for LRI64-SBN18/1GE by STMicroelectronics
Overview of LRI64-SBN18/1GE by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRI64-SBN18/1GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRI64-SBN18/1GE
|
Avnet Americas | Contactless Memory Wafer - Bulk (Alt: LRI64-SBN18/1GE) RoHS: Not Compliant Min Qty: 2841 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LRI64-SBN18/1GE
|
Avnet Americas | Contactless Memory Wafer - Bulk (Alt: LRI64-SBN18/1GE) RoHS: Not Compliant Min Qty: 2841 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for LRI64-SBN18/1GE
LRI64-SBN18/1GE CAD Models
LRI64-SBN18/1GE Part Data Attributes:
|
LRI64-SBN18/1GE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LRI64-SBN18/1GE
STMicroelectronics
SPECIALTY MEMORY CIRCUIT, UUC, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 64X1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |