Part Details for LRI-19-200-R-00-20-A by Alliance Sensors Group
Overview of LRI-19-200-R-00-20-A by Alliance Sensors Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for LRI-19-200-R-00-20-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817-1031-ND
|
DigiKey | SENSOR LINEAR 203.2MM CABLE Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1 In Stock |
|
$455.0000 / $478.8500 | Buy Now |
DISTI #
ASGLRI-19-200-R-00-20-A
|
Heilind Electronics | 200MM RNG, 19MM AL HOUSING RADIAL,ROD,4-20mA OUTPUT | Americas - 1 in Stock |
|
$416.1041 / $470.1437 | Buy Now |
DISTI #
ASGLRI-19-200-R-00-20-A
|
Interstate Connecting Components | 200MM RNG, 19MM AL HOUSING RADIAL,ROD,4-20mA OUTPUT | 1 |
|
$416.1041 / $470.1437 | Buy Now |