Part Details for LRHA10 by Lovato Electric Inc
Overview of LRHA10 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRHA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905399
|
RS | HMI Display 10" TFT LCD | LOVATO Electric LRHA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,755.1400 / $1,847.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,364.3500 / $1,439.1100 | Buy Now |
DISTI #
LRHA10
|
TME | HMI panel, 10", 1024x600, 18÷32VDC, IP66, 0÷50°C, Display: LCD TFT Min Qty: 1 | 0 |
|
$728.6300 / $840.7300 | RFQ |