Part Details for LRGSEK611-R-C-B-E/250N by Carling Technologies
Results Overview of LRGSEK611-R-C-B-E/250N by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRGSEK611-R-C-B-E/250N Information
LRGSEK611-R-C-B-E/250N by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PDS250N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 80 Signal Pins and RoHS compatible | |
HM2P71PDS250N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P08PDW250N9L1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles, ROHS Compliant. |
Price & Stock for LRGSEK611-R-C-B-E/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4376
|
Newark | Lrgsek611-R-C-B-E/250N Rohs Compliant: Yes |Carling Technologies LRGSEK611-R-C-B-E/250N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $9.2000 | Buy Now |
DISTI #
432-LRGSEK611-R-C-B-E/250N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 17 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7835 | Buy Now |
DISTI #
691-RGSEK611RCBE250N
|
Mouser Electronics | Rocker Switches LRGSEK611RCBE/250N | 0 |
|
$6.1500 / $7.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$4.6000 / $4.8600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk |
90 In Stock |
|
$2.5300 / $5.3400 | Buy Now |
DISTI #
51589772
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk Min Qty: 20 Package Multiple: 20 Date Code: 1529 | Americas - 80 |
|
$3.5750 / $6.9420 | Buy Now |
DISTI #
000000000000702951
|
Sager | Rocker Switches LRGSEK611RCBE/250N Min Qty: 10 | 0 |
|
$2.5400 / $6.6200 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk |
90 In Stock |
|
$2.5300 / $5.3400 | Buy Now |