Part Details for LRGSEK611-C-R-B-E/250N by Carling Technologies
Overview of LRGSEK611-C-R-B-E/250N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2250NLGK | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
F2250NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator |
Price & Stock for LRGSEK611-C-R-B-E/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRGSEK611-C-R-B-E/250N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 13 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7477 | Buy Now |
DISTI #
691-LRG-35959592
|
Mouser Electronics | Rocker Switches LRGSEK611-C-R-B-E/250N | 0 |
|
$7.2500 / $9.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $7.3100 | Buy Now |
DISTI #
000000000000810261
|
Sager | Rocker Switches LRGSEK611CRBE/250N Min Qty: 10 | 0 |
|
$3.3400 / $8.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3500 / $7.3100 | Buy Now |