Part Details for LRGSEK611-C-A-B-E/125N by Carling Technologies
Overview of LRGSEK611-C-A-B-E/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LRGSEK611-C-A-B-E/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LRGSEK611-C-A-B-E/125N-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 13 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7477 | Buy Now |
DISTI #
691-LRG-35959588
|
Mouser Electronics | Rocker Switches LRGSEK611-C-A-B-E/125N | 0 |
|
$7.2500 / $9.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $7.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4000 / $7.7100 | Buy Now |