Part Details for LRGSCK610-C-G-B-E/250N by Carling Technologies
Overview of LRGSCK610-C-G-B-E/250N by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2250NLGK | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
F2250NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator |
Price & Stock for LRGSCK610-C-G-B-E/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002167074
|
Sager | Rocker Switches | 0 |
|
Buy Now |