Part Details for LRG-D20H-230ACWK by Polamco Ltd
Overview of LRG-D20H-230ACWK by Polamco Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRG-D20H-230ACWK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRG-D20H-230ACWK
|
TME | Indicator: LED, prominent, red/green, 230VAC, Ø13mm, leads 300mm Min Qty: 1 | 0 |
|
$6.2500 / $7.8200 | RFQ |