There are no models available for this part yet.
Overview of LRF462725MKCX by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LRF462725MKCX by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-LRF462725MKCX-ND
|
DigiKey | FERRITE CORE TOROID 64.6UH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$19.0748 / $20.0800 | Buy Now | |
DISTI #
661-LRF462725MKCX
|
Mouser Electronics | Ferrite Cores & Accessories 64.6mH 49.4x22.7x28mm AEC-Q200 RoHS: Compliant | 42 |
|
$17.9100 / $20.0800 | Buy Now | |
Onlinecomponents.com | Nanocrystalline Core - 49.4mm OD x 22.7mm ID x 28.0mm RoHS: Compliant | 0 |
|
$18.8800 / $25.0000 | Buy Now | ||
Master Electronics | Nanocrystalline Core - 49.4mm OD x 22.7mm ID x 28.0mm RoHS: Compliant | 0 |
|
$18.8800 / $25.0000 | Buy Now |