Part Details for LRF322015M by Chemi-Con
Overview of LRF322015M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LRF322015M
LRF322015M CAD Models
LRF322015M Part Data Attributes
|
LRF322015M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LRF322015M
Chemi-Con
General Purpose Inductor, 0.039uH, 2 Element, Amorphous Magnetic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz |