Part Details for LRF2010LF-01-R016-FT by TT Electronics plc
Overview of LRF2010LF-01-R016-FT by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for LRF2010LF-01-R016-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRF2010LF-01-R016-FT
|
TTI | Current Sense Resistors - SMD .016 OHM 1% 1W 100PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4180 / $0.5240 | Buy Now |
DISTI #
LRF2010LF-01-R016-FT
|
IBS Electronics | .016 Ohm 1% 1W 100PPM Min Qty: 2260 Package Multiple: 1 | 2000 |
|
$0.3835 | Buy Now |