Part Details for LRF2010-R015FW by TT Electronics Welwyn Components
Overview of LRF2010-R015FW by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRF2010-R015FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3833
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Lrf Series, 0.015 Ohm, 1 W, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn LRF2010-R015FW Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1093 |
|
$0.5270 / $0.9670 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3279 / $0.3772 | Buy Now |
Part Details for LRF2010-R015FW
LRF2010-R015FW CAD Models
LRF2010-R015FW Part Data Attributes:
|
LRF2010-R015FW
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LRF2010-R015FW
TT Electronics Welwyn Components
RESISTOR, 1W, 1%, 0.015ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 5.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |