LRF1225-01-R013-G
TT Electronics Resistors
Description: Fixed Resistor, 2W, 0.013ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP

Overview of LRF1225-01-R013-G by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
MP-64RJ45UNNR-013 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 13ft

CAD Models for LRF1225-01-R013-G by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LRF1225-01-R013-G by TT Electronics Resistors

LRF1225-01-R013-G
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
, 1225
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Height
0.74 mm
Package Length
3.25 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.5 mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
0.013 Ω
Resistor Type
FIXED RESISTOR
Size Code
1225
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
2%
Want to compare parts?
  1. LRF1225-01-R013-G
    TT Electronics Resistors
    Fixed Resistor, 2W, 0.013ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRF1225-01-R013-G by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRF1225-01-R013-G by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of LRF1225-01-R013-G would you like to use for your alert(s)?
  • Please alert me when LRF1225-01-R013-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LRF1225-01-R013-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRF1225-01-R013-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LRF1225-01-R013-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRF1225-01-R013-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRF1225-01-R013-G by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: