Part Details for LRF1206-R02FW by TT Electronics Welwyn Components
Overview of LRF1206-R02FW by TT Electronics Welwyn Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRF1206-R02FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_02053631
|
Arrow Electronics | Res Thick Film 1206 0.02 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2423 | Europe - 3000 |
|
$0.3224 / $0.3419 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2385 / $0.2800 | Buy Now |
DISTI #
81411490
|
Verical | Res Thick Film 1206 0.02 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 3000 |
|
$0.3224 / $0.3418 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1764 |
|
RFQ | ||
|
Quest Components | 1411 |
|
$2.8950 / $5.7900 | Buy Now | |
DISTI #
C1S812300095538
|
Chip1Stop | Res Thick Film 1206 0.02 Ohm 1% 0.5W(1/2W) Molded SMD Automotive T/R RoHS: Compliant | 3000 |
|
$0.2590 | Buy Now |
Part Details for LRF1206-R02FW
LRF1206-R02FW CAD Models
LRF1206-R02FW Part Data Attributes
|
LRF1206-R02FW
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LRF1206-R02FW
TT Electronics Welwyn Components
RESISTOR, 0.5W, 1%, 0.02ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.63 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |