Part Details for LRE67F-ABCB-46-G3R3-50-R18-Z by ams OSRAM Group
Overview of LRE67F-ABCB-46-G3R3-50-R18-Z by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF | |
AD5398ABCBZ-REEL7 | Analog Devices | Lens Driver |
Price & Stock for LRE67F-ABCB-46-G3R3-50-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A3469
|
EBV Elektronik | LED Single Chip Red 625nm 70mA 4-Pin PLCC T/R (Alt: Q65113A3469) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |