Part Details for LRD340 by Schneider Electric
Overview of LRD340 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6460
|
Newark | Thermal Overload Relay, 30-40A, Overload Adjustment Current Min:30A, Overload Adjustment Current Max:40A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Tesys D Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric LRD340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$113.0300 / $141.2900 | Buy Now |
DISTI #
4008-LRD340-ND
|
DigiKey | TESYS THERMAL OVERLOAD 30-40A CL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.6300 | Buy Now |
DISTI #
70235145
|
RS | Overload Relay, Class 10, 25-40A, with Everlink Power Terminal, TeSys LRD Series | Schneider Electric LRD340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 14 |
|
$135.8600 | Buy Now |
|
Quest Components | RELAYS/ACCESSORIES | 2 |
|
$127.3643 | Buy Now |
DISTI #
LRD340
|
TME | Thermal relay, Series: TeSys D, Leads: screw terminals, 30÷40A Min Qty: 1 | 11 |
|
$107.5100 / $115.7800 | Buy Now |
Part Details for LRD340
LRD340 CAD Models
LRD340 Part Data Attributes
|
LRD340
Schneider Electric
Buy Now
|
Compare Parts:
LRD340
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |