Part Details for LRD3363 by Schneider Electric
Overview of LRD3363 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD3363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1140
|
Newark | Thermal Overload Relay, 80A, 690Vac Rohs Compliant: Yes |Schneider Electric LRD3363 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.5900 | Buy Now |
DISTI #
4008-LRD3363-ND
|
DigiKey | THERMAL OVERLOAD 63-80A FITS LC1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$155.0500 | Buy Now |
DISTI #
996-LRD3363
|
Mouser Electronics | Motor Drives | 5 |
|
$157.7800 | Buy Now |
DISTI #
70008554
|
RS | Bimetallic Overload Relay, 600V, 80A IEC, TeSys LRD Series | Schneider Electric LRD3363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 16 |
|
$161.2500 | Buy Now |
DISTI #
LRD3363
|
TME | Thermal relay, Series: TeSys D, Leads: screw terminals, 63÷80A Min Qty: 1 | 8 |
|
$151.2600 / $162.8900 | Buy Now |