Part Details for LRD16TQ by Schneider Electric
Overview of LRD16TQ by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD16TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5194
|
Newark | Thermal Overload Relay, 9 To 13A, 690Vac, Overload Adjustment Current Min:9A, Overload Adjustment Current Max:13A, Coil Voltage Ac Max:690V, Coil Voltage Dc Max:-, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LRD16TQ RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7400 / $72.2700 | Buy Now |
DISTI #
72178878
|
RS | BIMETALLIC O/RELAY 600V 13A IEC SPECIAL | Schneider Electric LRD16TQ RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7000 | RFQ |