There are no models available for this part yet.
Overview of LRCS0805-0R04FT5 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LRCS0805-0R04FT5 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-LRCS0805-0R04FT5
|
Mouser Electronics | Current Sense Resistors - SMD 0.04 ohm 1% 200V Current Sense RoHS: Compliant | 4920 |
|
$0.2080 / $0.8700 | Buy Now |