Part Details for LRCS0603-0R5FT5 by TT Electronics Welwyn Components
Overview of LRCS0603-0R5FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRCS0603-0R5FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7608
|
Newark | Smd Current Sense Resistors, Lrcs Series, 0.5 Ohm, 100 Mw, - 1%, 0603 [1608 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn LRCS0603-0R5FT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14085 |
|
$0.2310 / $0.4930 | Buy Now |
DISTI #
12AC1341
|
Newark | Current Sense Res, 0R5, 1%, 100 Mw, 0603, Resistance:0.5Ohm, Product Range:Lrcs Series, Resistor Case Style:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Tt Electronics/welwyn LRCS0603-0R5FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.1100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5528 |
|
RFQ |