Part Details for LRCS0402-0R05FT5 by TT Electronics plc
Overview of LRCS0402-0R05FT5 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRCS0402-0R05FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-LRCS0402-0R05FT5
|
Mouser Electronics | Current Sense Resistors - SMD 0.05 ohm 1% 50V Current Sense RoHS: Compliant | 7873 |
|
$0.1200 / $0.6800 | Buy Now |