Part Details for LRC15S by Pico Electronics Inc
Overview of LRC15S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LRC15S
LRC15S CAD Models
LRC15S Part Data Attributes
|
LRC15S
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LRC15S
Pico Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | , MODULE,6LEAD,0.9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.75% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 15.075 V | |
Output Voltage-Min | 14.925 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LRC15S
This table gives cross-reference parts and alternative options found for LRC15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRC15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRC24S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Pico Electronics Inc | LRC15S vs LRC24S |
LRA2S | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Pico Electronics Inc | LRC15S vs LRA2S |
LRC28S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Pico Electronics Inc | LRC15S vs LRC28S |
LRC9S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Pico Electronics Inc | LRC15S vs LRC9S |
LRA28S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Pico Electronics Inc | LRC15S vs LRA28S |
LRC3.3S | DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, | Pico Electronics Inc | LRC15S vs LRC3.3S |
LRC5S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Pico Electronics Inc | LRC15S vs LRC5S |
LRC100S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Pico Electronics Inc | LRC15S vs LRC100S |
LRA9S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Pico Electronics Inc | LRC15S vs LRA9S |
LRC2S | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | Pico Electronics Inc | LRC15S vs LRC2S |