Part Details for LRC-LRF2512LF-01-R010-F by TT Electronics plc
Results Overview of LRC-LRF2512LF-01-R010-F by TT Electronics plc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRC-LRF2512LF-01-R010-F Information
LRC-LRF2512LF-01-R010-F by TT Electronics plc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for LRC-LRF2512LF-01-R010-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4430385
|
Farnell | SURFACE MOUNT CURRENT SENSE RESISTORS RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 2 Days Container: Each | 1256 |
|
$0.7707 / $0.7720 | Buy Now |
DISTI #
66-LRF2512LF-01-R010
|
Mouser Electronics | Current Sense Resistors - SMD .01 OHM 2W 1% RoHS: Compliant | 10495 |
|
$0.5090 / $2.0800 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
DISTI #
LRF2512LF-01-R010-FT
|
TTI | Current Sense Resistors - SMD .01 OHM 2W 1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 17000 In Stock |
|
$0.4030 / $0.4900 | Buy Now |