Part Details for LRC-LRF1206LF-01-R015-J by TT Electronics Resistors
Overview of LRC-LRF1206LF-01-R015-J by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft | |
MP-64RJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft |
Price & Stock for LRC-LRF1206LF-01-R015-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17779823
|
Arrow Electronics | Res Thick Film 1206 0.015 Ohm 5% 0.5W(1/2W) 900ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1001 | Americas - 685 |
|
$0.1755 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.2530 | Buy Now |
DISTI #
26112683
|
Verical | Res Thick Film 1206 0.015 Ohm 5% 0.5W(1/2W) 900ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 33 Package Multiple: 1 Date Code: 1001 | Americas - 685 |
|
$0.1755 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | RES, SMT, THICK FILM, 0.015OHM, 200WV, 5% +/-TOL, -100, 100PPM TC | 1000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for LRC-LRF1206LF-01-R015-J
LRC-LRF1206LF-01-R015-J CAD Models
LRC-LRF1206LF-01-R015-J Part Data Attributes
|
LRC-LRF1206LF-01-R015-J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LRF1206LF-01-R015-J
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.015ohm, 5% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | IRC / TT Electronics | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.63 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |