Part Details for LRC-LRF1206LF-01-R010F by TT Electronics Resistors
Overview of LRC-LRF1206LF-01-R010F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LRF1206LF-01-R010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061303
|
RS | Resistor, Thick Film, Res 0.01 Ohms, Pwr-Rtg 0.5 W, Tol 1%, SMT, 1206 | IRC (TT Electronics) LRC-LRF1206LF-01-R010F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2550 / $0.2590 | RFQ |