There are no models available for this part yet.
Overview of LRC-LR2512-01-R180-F by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LRC-LR2512-01-R180-F by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-LR2512-01-R180-FT
|
Mouser Electronics | Current Sense Resistors - SMD 2W .18 OHM 1% RoHS: Not Compliant | 0 |
|
$0.7820 | Order Now | |
DISTI #
LR2512-01-R180-FT
|
TTI | Current Sense Resistors - SMD .18 OHM 1% 2W 100PPM Min Qty: 3600 Package Multiple: 1732 Container: Reel | Americas - 0 |
|
$0.3020 | Buy Now |