Part Details for LRC-LR2010LF-01-R274-F by TT Electronics Resistors
Overview of LRC-LR2010LF-01-R274-F by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRC-LR2010LF-01-R274-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07485928
|
Arrow Electronics | Res Thick Film 2010 0.274 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 1000 Lead time: 52 Weeks Date Code: 2433 | Americas - 3000 |
|
$0.4449 / $0.7412 | Buy Now |
DISTI #
84359345
|
Verical | Res Thick Film 2010 0.274 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 1000 Date Code: 2433 | Americas - 3000 |
|
$0.7412 | Buy Now |
DISTI #
C1S327500105359
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3000 |
|
$0.7462 | Buy Now |
Part Details for LRC-LR2010LF-01-R274-F
LRC-LR2010LF-01-R274-F CAD Models
LRC-LR2010LF-01-R274-F Part Data Attributes
|
LRC-LR2010LF-01-R274-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LR2010LF-01-R274-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.274ohm, 1% +/-Tol, -100,100ppm/Cel, 2110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.74 mm | |
Package Length | 5.23 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2110 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |