Part Details for LRC-LR2010LF-01-R010-F by TT Electronics plc
Overview of LRC-LR2010LF-01-R010-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR2010LF-01-R010-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRF2010-LF-R010-F
|
Mouser Electronics | Current Sense Resistors - SMD 1W .010 1% 100ppm RoHS: Compliant | 3846 |
|
$0.3950 / $1.1200 | Buy Now |
DISTI #
LR2010LF-01-R010-FT
|
TTI | .01 OHM 1% 1W 100PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2920 | Buy Now |