Part Details for LRC-LR2010-01-R392-F by TT Electronics plc
Overview of LRC-LR2010-01-R392-F by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR392AUJZ-REEL7 | Analog Devices | Prec Low Drift+4.096V REF | |
ADR392WBUJZ-R7 | Analog Devices | Prec Low Drift+4.096V REF | |
ADR392BUJZ-REEL7 | Analog Devices | Prec Low Drift+4.096V REF |
Price & Stock for LRC-LR2010-01-R392-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR2010-01-R392-FT
|
TTI | Current Sense Resistors - SMD .392 OHM 1% 1W 100PPM Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.2130 / $0.2790 | Buy Now |