Part Details for LRC-LR2010-01-R160-F by TT Electronics plc
Overview of LRC-LR2010-01-R160-F by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ033IR-160.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ033IR-160.00000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for LRC-LR2010-01-R160-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR2010-01-R160-FT
|
TTI | .16 OHM 1% 1W 100PPM Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3230 / $0.3300 | Buy Now |