Part Details for LRC-LR1206LF-01-R030-F by TT Electronics plc
Results Overview of LRC-LR1206LF-01-R030-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LRC-LR1206LF-01-R030-F Information
LRC-LR1206LF-01-R030-F by TT Electronics plc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNR-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 30ft |
Price & Stock for LRC-LR1206LF-01-R030-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR1206LF-01-R030
|
Mouser Electronics | Current Sense Resistors - SMD .03 OHM 1/2W 1% RoHS: Compliant | 0 |
|
$0.2790 / $0.8200 | Order Now |
DISTI #
LR1206LF-01-R030-FT
|
TTI | Current Sense Resistors - SMD .03 OHM 1/2W 1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2180 / $0.2410 | Buy Now |
Part Details for LRC-LR1206LF-01-R030-F
LRC-LR1206LF-01-R030-F CAD Models
LRC-LR1206LF-01-R030-F Part Data Attributes
|
LRC-LR1206LF-01-R030-F
TT Electronics plc
Buy Now
|
Compare Parts:
LRC-LR1206LF-01-R030-F
TT Electronics plc
Select a part to compare: |
Samacsys Manufacturer | TT Electronics |